text.skipToContent text.skipToNavigation

Manufacturer Part #

350034GS

3500 Series Top Actuated 16 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Coded
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$349.00
USD
Quantity
Web Price
1+
$3.49
Product Variant Information section