text.skipToContent text.skipToNavigation

Manufacturer Part #

350065GS

3500 Series 10 Position Flush Shaft Gloss Finish Micro-Dip Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: Varied
Actuator Style: Flush
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 100mΩ
Current Rating: 1A
Insulation Resistance: 1000MΩ
Terminal Pitch: 7.62mm
Operating Temp Range: -65°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
3,515
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$349.00
USD
Quantity
Web Price
1+
$3.49
Product Variant Information section