text.skipToContent text.skipToNavigation

Manufacturer Part #

351102GSV

3500 Series Side Actuated 10 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
EECO 351102GSV - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SP10T
Actuator Style: Extended
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 100mΩ
Operating Temp Range: -65°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.89
USD
Quantity
Web Price
1
$4.89
15
$4.68
40
$4.56
100
$4.44
250+
$4.20
Product Variant Information section