text.skipToContent text.skipToNavigation

Manufacturer Part #

480035GR

4800 Series Flush Shaft 16 Position Green Rotor SMT Printed Micro-Dip Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$4,300.00
USD
Quantity
Web Price
1,000+
$2.15
Product Variant Information section