text.skipToContent text.skipToNavigation

Manufacturer Part #

5435640-1

7 Position SPST Rocker Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3072
Multiple Of:
16
Total
$3,072.00
USD
Quantity
Web Price
16
$1.25
48
$1.09
160
$1.05
320
$1.02
640+
$1.00
Product Variant Information section