text.skipToContent text.skipToNavigation

Manufacturer Part #

76PRB03ST

76 Series DIP Switch SPST Side actuated 3 position Tape Seal

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Piano
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
108
Multiple Of:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$183.60
USD
Quantity
Web Price
1
$2.87
30
$1.90
75
$1.70
200
$1.51
400+
$1.39
Product Variant Information section