text.skipToContent text.skipToNavigation

Manufacturer Part #

78H02ST

78 Series 4PST Raised Slide PC Through Hole Dip Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: 4PST
Actuator Style: Raised
Termination Style: PC Through Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
108
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$220.32
USD
Quantity
Web Price
12
$3.19
48
$2.04
120
$1.83
300
$1.65
480+
$1.56
Product Variant Information section