
Manufacturer Part #
78HF01GWRT
78H Series Top Actuated DPST 1 Position Surface Mount DIP Switch
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 1 |
Circuitry: | DPST |
Actuator Style: | Slide |
Sealed Option: | Sealed |
Contact Resistance: | 30mΩ |
Voltage Rating: | 30V |
Current Rating: | 150mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
The 78H series are DIP Switch with DPST, slide, gull wing, 1 position, reel and RoHS Compliant.
Key Features:
- Compatible with SMT Assembly Including Infrared Reflow and Vapor-Phase
- Reliable Spring and Ball Contact
Specifications:
- Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
- Contact Resistance: Initial: 50 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
- Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 5,000 Mohms, After Life: 1,000 Mohms
- Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
- Carry Rating: 5 amps, maximum rise of 20°C
- Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$5.06
25
$3.93
50
$3.73
100
$3.53
250+
$3.29
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Through Hole