text.skipToContent text.skipToNavigation

Manufacturer Part #

78HF03GWT

78H Series 3 Position Top Slide Actuated DPST Surface Mount DIP Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: DPST
Actuator Style: Side Actuated
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
105
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$226.80
USD
Quantity
Web Price
15
$2.59
45
$2.20
75
$2.16
300
$2.03
450+
$2.00
Product Variant Information section