text.skipToContent text.skipToNavigation

Manufacturer Part #

78HJ03GWT

78H Series Top Actuated SPDT 3 Position Surface Mount DIP Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPDT
Actuator Style: Raised
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
105
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$255.15
USD
Quantity
Web Price
15
$3.11
45
$2.50
75
$2.43
225
$2.29
375+
$2.22
Product Variant Information section