text.skipToContent text.skipToNavigation

Manufacturer Part #

78J03T

78 Series Raised Slide SPDT 3 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78J03T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPDT
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$89.25
USD
Quantity
Web Price
15
$5.95
30
$5.91
60
$5.88
75
$5.87
225+
$5.80
Product Variant Information section