text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 20mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Features & Applications

The 90HB Series are DIP Switch with SPST, low profile, gull wing, 4 position, polyimide seal, reel and RoHS Compliant.

Key Features:

  • Compatible with SMT Assembly, Including Infrared Reflow and Vapor-Phase
  • Reliable Spring and Ball Contact

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at these resistive loads:10 mA, 30 Vdc; or 10 mA, 50 mVdc; 10 mA, 50 mVdc; or 25 mA, 24 Vdc; or 100 mA,6 Vdc.
  • Contact Resistance: (measured at 10 mA, 50 mVdc). Initial: 20 mohms maximum, After Life: 100 mohms maximum
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial (Mohms): 5,000, After Life (Mohms): 1,000
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. lnitial: 500 volts, After Life: 500 volts
  • Current Carry Rating: 3A maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Stock:
5,250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.75
USD
Quantity
Web Price
1
$1.75
50
$1.46
100
$1.41
250
$1.36
500+
$1.31