text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBW08PRT

90HB Series Low Profile SPST 8 Position Surface Mount DIP Switch

Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Stock:
24,695
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.46
USD
Quantity
Web Price
1
$2.46
50
$1.88
100
$1.79
250
$1.68
500+
$1.60