text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 3,750
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 750
Quantity Web Price
1 $5.18
50 $2.10
100 $1.79
250 $1.45
500+ $1.23
Total:

$5.18

USD
Attributes
Attributes Table
Type Dip
No of Positions 10
Circuitry SPST
Termination Style Gull Wing
Sealed Option Sealed
Contact Resistance 20mΩ
Voltage Rating 24V
Current Rating 25mA
Insulation Resistance 5000MΩ
Terminal Pitch 2.54mm
Operating Temp Range -40°C to +85°C