text.skipToContent text.skipToNavigation

Manufacturer Part #

97C04RT

Half Pitch DIP Switch, 4 Positions, reel, RoHS Compliant

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: Vertical / SMT
Sealed Option: Unsealed
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,840.00
USD
Quantity
Web Price
4,000+
$1.71
Product Variant Information section