text.skipToContent text.skipToNavigation

Manufacturer Part #

97C08T

97 Series 8 Positions Unsealed Half Pitch Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Actuator Style: Standard
Operating Force: 500g
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$259.20
USD
Quantity
Web Price
1
$3.30
30
$2.42
100
$2.16
250
$1.99
750+
$1.80
Product Variant Information section