text.skipToContent text.skipToNavigation

Manufacturer Part #

BD12AV

BD Series Extended Slide SPST 12 Position Right Angle Through Hole DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K BD12AV - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 12
Circuitry: SPST
Actuator Style: Extended
Termination Style: Right Angle
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
15
Total
$1,543.50
USD
Quantity
Web Price
15
$3.78
45
$3.66
60
$3.62
150
$3.52
225+
$3.43
Product Variant Information section