text.skipToContent text.skipToNavigation

Manufacturer Part #

BP01YT

BP Series Side Actuated SPST 1 Position Through Hole DIP Switch Tube

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1020
Multiple Of:
85
Total
$637.50
USD
Quantity
Web Price
85+
$0.625
Product Variant Information section