text.skipToContent text.skipToNavigation

Manufacturer Part #

BPA06B

BPA Series 6 Position SPST Side Actuated Straight Through Hole Dip Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1721
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Side Actuated
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Stock:
75
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$43.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$1.72
75
$1.42
125
$1.39
375
$1.32
625+
$1.29
Product Variant Information section