text.skipToContent text.skipToNavigation

Manufacturer Part #

DR-FR10P

DR Series SP10T 0.1 A 5 VDC 10 mm Through Hole Washable DIP Rotary

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: SP
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications
The DR-FR10P is a Highly visible legends and choice of screwdriver, shaft, or dial adjusted actuators provide trouble -free code setting knob actuator also available. Detent mechanism gives crisp, positive action for accurate switch setting.

Optional panel seal mount available in the DRA model which can be installed with behind-panel O-ring for protection against splashed or sprayed liquids.

Specifications:

  • Electrical Capacity (Resistive Load):
  • Switching Rating: 100 mA @ 5 V DC
  • Nonswitching Rating: 100 mA @ 5 V DC
  • Standards & Certifications:
  • Flammability Standards: UL94V-0 housing & housing base
  • UL Recognition or CSA Certification: The DR Series Rotary have not been tested for UL recognition or CSA certification.These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$103.50
USD
Quantity
Web Price
1+
$4.14
Product Variant Information section