text.skipToContent text.skipToNavigation

Manufacturer Part #

DRF2R16P

16 Hexadecimal Pos., 10mm Washable DIP Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Coded
Termination Style: Straight
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$158.50
USD
Quantity
Web Price
50+
$3.17
Product Variant Information section