text.skipToContent text.skipToNavigation

Manufacturer Part #

DRFR16P

PC straight terminal, 10mm Washable DIP Rotary Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Termination Style: Straight
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$188.00
USD
Quantity
Web Price
1+
$3.76
Product Variant Information section