text.skipToContent text.skipToNavigation

Manufacturer Part #

JS0404FP4-R

JS Series 4 Position SPST 24 Vdc 25 mA SMT Ultra-Miniature Dip Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JS0404FP4-R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPSP
Actuator Style: Slide
Termination Style: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,340.00
USD
Quantity
Web Price
2,000+
$2.67
Product Variant Information section