text.skipToContent text.skipToNavigation

Manufacturer Part #

JS0408FP4

JS Series Ultra Mini SPST 8 Position Off-On Surface Mount Slide DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JS0408FP4 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45
Factory Lead Time:
30 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$166.50
USD
Quantity
Web Price
1
$3.86
20
$3.70
50
$3.61
125
$3.53
300+
$3.34
Product Variant Information section