text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE01SGGT

KAE Series 1 Position Standard Slide Acturator Gull Wing Dip Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Flush
Termination Style: Solder
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,040
Multiple Of:
130
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$546.00
USD
Quantity
Web Price
1,040+
$0.525
Product Variant Information section