text.skipToContent text.skipToNavigation

Manufacturer Part #

KAP1103E

KAP Series 3 Position SPST Right Angle Through Hole Piano DIP Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Piano
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$710.00
USD
Quantity
Web Price
1,000+
$0.71
Product Variant Information section