text.skipToContent text.skipToNavigation

Manufacturer Part #

KAR03LGGR

KA Series 3 Position SPST Extended Actuator Sealed Piano DIP Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Extended
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$312.50
USD
Quantity
Web Price
500+
$0.625
Product Variant Information section