text.skipToContent text.skipToNavigation

Manufacturer Part #

KAS2105ET

5 Position SPST 24 VDC 25 mA Right Angle PC Pin Slide Dip Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Extended
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,024
Multiple Of:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$1,116.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.26
30
$1.16
100
$1.13
200
$1.11
500+
$1.09
Product Variant Information section