text.skipToContent text.skipToNavigation

Manufacturer Part #

KAT1108E

KAT Series SPST 8 Position Extended Actuator Straight DIP Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Extended
Operating Force: 1000g
Termination Style: Straight
Sealed Option: Unsealed
Voltage Rating: 24V
Current Rating: 25mA
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

The KAT1108E is a KAT Series SPST 8 Position Extended Actuator Straight DIP Switch.

Features:

  • Available in 2 to 12 positions
  • Tape seal option
  • Vertical & right angle options

Applications:

  • Garage door openers
  • Test & instrumentation
  • Telecommunications
  • Controller application
Pricing Section
Stock:
296
Minimum Order:
1
Multiple Of:
1
1,007
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.01
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.01
25
$1.93
75
$1.90
150
$1.88
400+
$1.86
Product Variant Information section