text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE1612N44

Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100m

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Hexadecimal
Actuator Style: Raised
Termination Style: PC Pin
Contact Resistance: 100mΩ
Voltage Rating: 30V
Current Rating: 100mA
Insulation Resistance: 100GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1950
Multiple Of:
1950
Total
$2,749.50
USD
Quantity
Web Price
1,950+
$1.41
Product Variant Information section