text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,443

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.13
50 $1.63
100 $1.55
250 $1.46
500+ $1.39
Total:

$4.26

USD
Attributes
Attributes Table
Type Dip
No of Positions 2
Circuitry SPST
Actuator Style Slide
Operating Force 800g
Termination Style Gull Wing
Sealed Option Sealed
Contact Resistance 50mΩ
Voltage Rating 24V
Current Rating 25mA
Insulation Resistance 100MΩ
Terminal Pitch 2.54mm
Operating Temp Range -40°C to +85°C