text.skipToContent text.skipToNavigation

Manufacturer Part #

61B15-01-02-020

61B Series 24 Position 15° Quadrature with Pushbutton Cable Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 61B15-01-02-020 - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,669.25
USD
Quantity
Web Price
1
$70.11
2
$69.32
4
$68.54
5
$68.29
15+
$66.77
Product Variant Information section