text.skipToContent text.skipToNavigation

Manufacturer Part #

62A11-02-120C

62A Series 5V Input 32 Positions 12" Cable Optical Encoder Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62A11-02-120C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$986.00
USD
Quantity
Unit Price
1
$41.41
3
$40.73
4
$40.55
10
$39.99
15+
$39.44
Product Variant Information section