text.skipToContent text.skipToNavigation

Manufacturer Part #

62A15-02-040S

Encoder, 5V input, 15° or 24 positions, pushbutton, 4.0in. cable, stripped

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62A15-02-040S - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$939.25
USD
Quantity
Web Price
1
$39.44
3
$38.83
5
$38.54
10
$38.16
20+
$37.57
Product Variant Information section