text.skipToContent text.skipToNavigation

Manufacturer Part #

291C6022F624AB

Optical encoder

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Actuator Type: Shaft
No of Positions: 6
No of Decks: Multiple
Contact Resistance: 10Ω
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$12.38
USD
Quantity
Web Price
1
$12.38
5
$11.49
20
$10.78
50
$10.33
125+
$9.90
Product Variant Information section