text.skipToContent text.skipToNavigation

Manufacturer Part #

291P1022FX24ABB

Encoders 24PPR 5V .687in Shaft Slotted

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Actuator Type: Shaft
No of Positions: 24
Contact Resistance: 10Ω
Moisture Sensitivity Level: 0
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$17.40
USD
Quantity
Web Price
1
$17.40
4
$16.32
20
$15.15
40
$14.67
125+
$13.92
Product Variant Information section