text.skipToContent text.skipToNavigation

Manufacturer Part #

60A18-2-060C

60A Series 2 Contact 6" Cable Joystick/Pushbutton/ Optical Encoder Connector

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Features & Applications

The 60A18-2-060C is a Part of 60A Series with 5 V, 18° Angle of Throw, 2 Contacts, 6 Cable Optical Encoder Connector with integrated Joystick and Pushbutton.

Features:

  • Optical Encoder, Pushbutton, and Joystick in One Shaft
  • Long Life, High Reliability
  • Compatible with CMOS, HCMOS, and TTL Logic
  • Choices of Cable Length and Termination
  • Customized Solutions Available

Applications:

  • Global Positioning/Driver Information Systems
  • Medical Equipment Control
  • Radio Control
  • Robotics
  • Commercial Appliances

View the 60A Series of Encoder Switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$236.35
USD
Quantity
Web Price
1
$50.52
3
$47.27
10
$43.95
20
$42.15
40+
$40.42
Product Variant Information section