text.skipToContent text.skipToNavigation

Manufacturer Part #

60A18-4-P

60A Series 18° 4 Contact Pushbutton/Joystick/Optical Encoder Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Features & Applications
The 60A18-4-P is a Part of 60A Series 5 V, 18° Angle of Throw, 4 Contacts, Optical Encoder Pin with integrated Joystick and Pushbutton.

Features:

  • Optical Encoder, Pushbutton, and Joystick in One Shaft
  • Long Life, High Reliability
  • Compatible with CMOS, HCMOS, and TTL Logic
  • Choices of Cable Length and Termination
  • Customized Solutions Available

Applications:

  • Global Positioning/Driver Information Systems
  • Medical Equipment Control
  • Radio Control
  • Robotics
  • Commercial Appliances

View the 60A Series of Encoder Switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.11
USD
Quantity
Web Price
1
$50.11
3
$46.89
10
$43.60
20
$41.81
40+
$40.09
Product Variant Information section