text.skipToContent text.skipToNavigation

Manufacturer Part #

61K256

61K Series 256 Cycles Quadrature Output 4 Pin Optical Encoder

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Supply Current: 30mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
No of Positions: 256
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$72.86
USD
Quantity
Web Price
1
$72.86
3
$62.83
5
$58.65
10
$53.42
20+
$48.66
Product Variant Information section