text.skipToContent text.skipToNavigation

Manufacturer Part #

62A15-01-080S

62 Series 5 VDC 24 Positions Encoder Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$142.30
USD
Quantity
Web Price
1
$30.80
4
$28.46
15
$26.39
25
$25.63
50+
$24.64
Product Variant Information section