text.skipToContent text.skipToNavigation

Manufacturer Part #

62A15-02-060C

62A Series 24 Detent Position 5 V Optical Encoder

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$24.04
USD
Quantity
Web Price
1+
$24.04
Product Variant Information section