text.skipToContent text.skipToNavigation

Manufacturer Part #

62A22-02-140C

62 Series 5 V Input 16 Position 14.0 inch Cable Pushbutton Encoder Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Pushbutton
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.78
USD
Quantity
Web Price
1
$34.78
4
$32.13
15
$29.80
25
$28.94
50+
$27.82
Product Variant Information section