text.skipToContent text.skipToNavigation

Manufacturer Part #

62C2222-02-060S

62 Series 16 Postion with 4.0" Cable Pushbutton Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$727.70
USD
Quantity
Web Price
1
$87.98
3
$80.36
4
$78.48
10
$72.77
15+
$70.38
Product Variant Information section