text.skipToContent text.skipToNavigation

Manufacturer Part #

62NG515-BL5-RAC

62NG Series 15° 24 Position 5 V Ball/Spring Low Torque Optical Encoder

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16.56
USD
Quantity
Web Price
1
$16.56
4
$15.23
10
$14.41
25
$13.63
40+
$13.25
Product Variant Information section