text.skipToContent text.skipToNavigation

Manufacturer Part #

62S18-L5-020C

ROTARY ENCODER OPTICAL 20PPR

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 5V
Supply Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Actuator Type: Flatted
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$26.41
USD
Quantity
Web Price
1+
$26.41
Product Variant Information section