
Manufacturer Part #
AMT112S-V
AMT Series 5.5V Radial CMOS Voltage Open Center Capacitive Modular Encoder Kit
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Encoder Type: | Incremental |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Actuator Type: | Screwdriver |
No of Positions: | 2 |
No of Decks: | Single |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Chassis Mount |
Features & Applications
CUI’s AMT series is a range of rugged, accurate modular encoders which is available in incremental, absolute, and commutation versions. The AMT encoders measure rotary position in applications such as motor-control systems in industrial, automation, robotics and renewable-energy equipment.
APPLICATIONS
• Industrial equipment
• Automation equipment
• Robotics
• Renewable energy equipment
FEATURES
• Supported by AMT Viewpoint™ GUI
• High accuracy
• Compact package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$36.78
3
$34.08
5
$32.89
15
$30.48
25+
$29.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Chassis Mount