text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT132Q-V

AMT13 Series 5.5 V 16 mA Vertical Programmable Modular Incremental Encoder

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Actuator Type: Open Center
No of Decks: Single
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Features & Applications

CUI’s Motion Group has announced the addition of two new series to its family of innovative AMT rotary position encoders. The new encoders support larger motor shaft sizes from 9mm up to 15.875mm (⅝”).

APPLICATIONS
• Industrial equipment
• Industrial automation
• Robotics
• Renewable energy systems

FEATURES
• ±0.2° accuracy
• Input-voltage range: 4.5V to 5.5V
• Maximum speed: 4096rpm
• 200ms start-up time
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
100
Total
$308.20
USD
Quantity
Web Price
100+
$30.82
Product Variant Information section