
Manufacturer Part #
AMT133S-V
AMT13 Series 5.5 V 16 mA Vertical Programmable Modular Incremental Encoder
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
CUI’s Motion Group has announced the addition of two new series to its family of innovative AMT rotary position encoders. The new encoders support larger motor shaft sizes from 9mm up to 15.875mm (⅝”).
APPLICATIONS
• Industrial equipment
• Industrial automation
• Robotics
• Renewable energy systems
FEATURES
• ±0.2° accuracy
• Input-voltage range: 4.5V to 5.5V
• Maximum speed: 4096rpm
• 200ms start-up time
• Operating-temperature range: -40°C to 125°C
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$27.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Box