text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 50
Multiple Of: 100
Quantity Web Price
100+ $47.81
Total:

$2,390.50

USD
Attributes
Attributes Table
No of Positions 12
No of Decks Multiple
Encoder Type Absolute
Actuator Type Open Center
Supply Voltage 3.8V to 5.5V
Operating Temp Range -40°C to +105°C
Features and Applications

CUI’s AMT series is a range of rugged, accurate modular encoders which is available in incremental, absolute, and commutation versions. The AMT encoders measure rotary position in applications such as motor-control systems in industrial, automation, robotics and renewable-energy equipment.

APPLICATIONS
• Industrial equipment
• Automation equipment
• Robotics
• Renewable energy equipment

FEATURES
• Supported by AMT Viewpoint™ GUI
• High accuracy
• Compact package