text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT232B-V

AMT23 Series 14 Bit 5 V ASIC Technology Radial Modular Absolute Encoder

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3.8V to 5.5V
Supply Current: 16mA
Operating Temp Range: -40°C to +105°C
Actuator Type: Open Center
No of Decks: Multiple
Mounting Method: Chassis Mount
Features & Applications

CUI’s AMT series is a range of rugged, accurate modular encoders which is available in incremental, absolute, and commutation versions. The AMT encoders measure rotary position in applications such as motor-control systems in industrial, automation, robotics and renewable-energy equipment.

APPLICATIONS
• Industrial equipment
• Automation equipment
• Robotics
• Renewable energy equipment

FEATURES
• Supported by AMT Viewpoint™ GUI
• High accuracy
• Compact package

Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$59.31
USD
Quantity
Web Price
1
$59.31
3
$54.18
4
$52.91
10
$49.06
15+
$47.45
Product Variant Information section